ebm-papst 4100 NH8 - S-Force Series Axial Fan, 24 V dc, DC Operation, 570m³/h, 120W, IP20, 119 x 119 x 38mm
- RS Stock No.:
- 557-701
- Distrelec Article No.:
- 154-12-079
- Mfr. Part No.:
- 4114N/2H8P
- Brand:
- ebm-papst
1 / 4
Bulk discount available
Subtotal (1 unit)**
$222.22
(exc. GST)
$244.44
(inc. GST)
194 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $222.22 |
5 - 9 | $217.56 |
10 - 24 | $210.89 |
25 - 49 | $205.78 |
50 + | $201.33 |
**price indicative
- RS Stock No.:
- 557-701
- Distrelec Article No.:
- 154-12-079
- Mfr. Part No.:
- 4114N/2H8P
- Brand:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
Height | 119mm | |
AC or DC Operation | DC | |
Power Consumption | 120W | |
Width | 119mm | |
Depth | 38mm | |
Dimensions | 119 x 119 x 38mm | |
Air Flow | 570m³/h | |
Noise Level | 78dB | |
Fan Speed | 11000rpm | |
Sensor Type | PWM, Tachometer | |
Bearing Type | Ball | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Height 119mm | ||
AC or DC Operation DC | ||
Power Consumption 120W | ||
Width 119mm | ||
Depth 38mm | ||
Dimensions 119 x 119 x 38mm | ||
Air Flow 570m³/h | ||
Noise Level 78dB | ||
Fan Speed 11000rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
IP Rating IP20 | ||
Related links
- ebm-papst 4100 NH8 - S-Force Series Axial Fan DC Operation 120W...
- ebm-papst 4100 NH7 - S-Force Series Axial Fan DC Operation 90W,...
- ebm-papst 4100 NH5 - S-Force Series Axial Fan DC Operation 45W 119...
- ebm-papst 4100 NH4 - S-Force Series Axial Fan DC Operation 30W 119...
- ebm-papst 4100 NH7 - S-Force Series Axial Fan DC Operation 90W,...
- ebm-papst 4100 NH6 - S-Force Series Axial Fan DC Operation 60W,...
- ebm-papst 4100 NH5 - S-Force Series Axial Fan DC Operation 45W,...
- ebm-papst 4100 NHH - S-Force Series Axial Fan DC Operation 12.4W,...