Fantech Axial Fan, 0.93m³/s, 90W, 900mA Max, IP55, 485 x 435 x 180mm
- RS Stock No.:
- 142-163
- Mfr. Part No.:
- CPE0354F
- Brand:
- Fantech
Price (ex. GST) Each**
$1,114.00
(exc. GST)
$1,225.40
(inc. GST)
Stocked by manufacturer – available for delivery 09/01/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,114.00 |
**price indicative
Related links
- Fantech Axial Fan 90W IP55, 380 x 430 x 180mm
- Fantech Axial Fan ac Operation 90W IP44, 318 x 395 x 113mm
- RS PRO Plastic Equipment case, 308 x 435 x 90mm
- Knipex BIG Twin ABS 520 x 435 x 250mm
- Knipex BIG Twin Move RED ABS 520 x 435 x 290mm
- Fantech Axial Fan 250W IP55, 490 x 540 x 190mm
- Schneider Electric NSYB Series Coupling Kit for Use with Thalassa...
- Fantech Axial Fan 360mA Max 270 x 197 x 250mm