ebm-papst Axial Fan, 24 V dc, AC/DC Operation, 345m³/h, 30W, 1mA Max, IP68, 120 x 120 x 38mm
- RS Stock No.:
- 140-046
- Distrelec Article No.:
- 303-72-529
- Mfr. Part No.:
- 8315100229
- Brand:
- ebm-papst
Price Each**
$172.26
(exc. GST)
$189.49
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $172.26 |
**price indicative
- RS Stock No.:
- 140-046
- Distrelec Article No.:
- 303-72-529
- Mfr. Part No.:
- 8315100229
- Brand:
- ebm-papst
Related links
- ebm-papst Axial Fan DC Operation 30W 120 x 120 x 38mm
- ebm-papst Axial Fan DC Operation 30W 120 x 120 x 38mm
- ebm-papst Axial Fan DC Operation 30W 120 x 120 x 38mm
- ebm-papst 4100 NH4 - S-Force Series Axial Fan DC Operation 30W 119...
- ebm-papst AxiACi 120 Series Axial Fan 230 V ac 96m³/h IP65, 120 x...
- ebm-papst AxiACi 120 Series Axial Fan 230 V ac 110m³/h IP65, 120 x...
- ebm-papst AxiACi 120 Series Axial Fan 230 V ac 82m³/h IP65, 120 x...
- ebm-papst ACi 4400 Series Axial Fan AC Operation 4.6W IP65, 120 x...