Sanyo Denki Axial Fan, 13.2 V, AC/DC Operation, 0.38m³/min, 2W, 170mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 101-593
- Mfr. Part No.:
- 9WPA0412P6G001
- Brand:
- Sanyo Denki
Subtotal (1 unit)**
$99.51
(exc. GST)
$109.46
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $99.51 |
**price indicative
Related links
- EAO Axial Fan AC/DC Operation 2W 40 x 40 x 20mm
- EAO Axial Fan AC/DC Operation 6W 40 x 40 x 28mm
- EAO Axial Fan dc Operation 2.76W 80 x 80 x 25mm
- EAO Axial Fan dc Operation 4.68W 120 x 120 x 25mm
- EAO Axial Fan AC/DC Operation 4.1W 40 x 40 x 28mm
- Sanyo Denki 9RF Series Axial Fan DC Operation 2W 92 x 38mm
- ARX CeraDyna Series Axial Fan DC Operation 2.04W 40 x 40 x 20mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 2.04W 40 x 40 x 15mm