JST, LEB 1 Way 1.8 mm LED Connector Housing for use with LED Lighting Audio & Video Connector Accessory
- RS Stock No.:
- 172-4977
- Mfr. Part No.:
- LEAR-02V-S
- Brand:
- JST
Available for back order.
Price (ex. GST) 1 Bag of 2000
$396.54
(exc. GST)
$436.19
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | $396.54 | $0.198 |
2 - 3 | $386.62 | $0.193 |
4 + | $380.67 | $0.19 |
*price indicative
- RS Stock No.:
- 172-4977
- Mfr. Part No.:
- LEAR-02V-S
- Brand:
- JST
Related links
- JST, LEB 1 Way 1.8 mm LED Connector Housing for use with LED...
- JST, LEB 2 Way 4 mm LED Connector Housing for use with LED...
- JST, LEB 1 Way 4 mm LED Connector Housing for use with LED...
- AV Connector Accessories
- JST LEB Series Right Angle PCB Socket, 1-Contact, 1-Row, 4mm...
- JST LEB Series Right Angle Surface Mount PCB Socket, 1-Contact,...
- AV Adapters
- JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row