- RS Stock No.:
- 234-2804
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$13.829
(exc. GST)
$15.212
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $13.829 | $1,382.90 |
500 + | $12.446 | $1,244.60 |
*price indicative |
- RS Stock No.:
- 234-2804
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Slim Feed-Through Connector Gasket Dust Cap
Complete your rack panel & connector install with RS PRO slim feed-through connector gaskets. Our bespoke gasket caps function as dust seals perfect for protecting sensitive terminals from dirt and debris. Multiple colours are available perfect for identifying and colour coding connectors. Each gasket is made from silicone rubber with a sealable cap, and brass spacers are also included to improve fit and sealing function.
Features and Benefits
- Fit most of our slim feedthrough connectors
- Excellent dust seals
- Useable on plastic and metal models
- Supplied with brass spacers
- Ideal for colour identification
- Colours Available: Black, Green, Red & Blue
General Specification
- Material silicone rubber
- Gasket colour black
- Length: 40.2 mm
- Width: 23.6 mm
- Thickness: 3.4 mm
Application
Specifications
Attribute | Value |
---|---|
Accessory Type | Gasket |
For Use With | Slim Feedthrough Connectors |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Gasket 20mm Nominal Size Black
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Dust Cap for use with Slim Feedthrough Connectors
- RS PRO Gasket for use with XLR Connectors