Neutrik Dummy Plug

Bulk discount available

Subtotal (1 pack of 25 units)*

$39.90

(exc. GST)

$43.90

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75$1.596$39.90
100 - 225$1.57$39.25
250 +$1.514$37.85

*price indicative

RS Stock No.:
121-7013
Mfr. Part No.:
NDL
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Dust Cover

Accessory Type

Dummy Plug

Material

Bronze Copper Tin Alloy, Polyamide, Polyamide 6, Rugged Plastic, Rugged Metal, Rubber Coated, Polyurethane, Aluminium, Gold, Spring Steel, Polyoxymethylene, Die Cast Zinc

Standards/Approvals

TIA, IEC 68-2-20, UL94V-0, PoE+ acc. IEEE 802.3at, EIA 568-C.2, IEC 11801 and TIA, UL94 HB, IP 54, CAT5e performance according to ISO, EIA rating CAT6A, IEC, IP 65, EN rating CAT6A, ISO

Dummy Plug for Powercon and speakON


From Neutrik, this dummy plug is useful in preventing mis-wiring and protecting against dust ingress for 4 pole Powercon and speakON chassis connectors.

Related links