StarTech.com Tee AV Adapter, Male USB-C to Female USB-C

Unavailable
RS will no longer stock this product.
RS Stock No.:
236-8283
Distrelec Article No.:
302-33-046
Mfr. Part No.:
CDP2CAPDM
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Converts From Gender

Male

Converts From Type

USB-C

Converts To Gender

Female

Converts To Type

USB-C

Type

USB-C Audio & Charge Adapter

End 1

USB-C

End 2

USB-C

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Length

50mm

Contact Material

Metal

Housing Material

Metal

Body Orientation

Tee

Minimum Operating Temperature

0°C

Colour

Silver

Maximum Operating Temperature

+40°C

COO (Country of Origin):
VN

StarTech.com AV Adapter, 60W Power Delivery, 9g Weight - CDP2CAPDM


Boost your laptop's communication capacities with this AV adapter from StarTech.com. It features one input and two output ports that let you split your computer's USB-C port into an audio jack and charge station. Thanks to up to 60W of power delivery, you can rest assured the component gives your system the juice it needs. It's commonplace in recording and broadcasting studios.

Features & Benefits


Convenient connectionsDongle-style design with side ports reduces the risk of snags for a neat setup.
Wide compatibilityWith support for various devices, including Macbook and Windows Surface, it's a versatile gadget.

• Maximum transfer rate of 480Mbps for quick data transmission
• Performs reliably in operating temperatures ranging between 0°C and +40°C

FAQs


What driver do I need to use this adapter?This unit is plug-and-play, so you don't need any external installation software.