- RS Stock No.:
- 253-5309
- Mfr. Part No.:
- NRA-TT 6FT-GREEN
- Brand:
- Re-An Products
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 20)
$7.777
(exc. GST)
$8.555
(inc. GST)
Units | Per unit | Per Box* |
20 - 20 | $7.777 | $155.54 |
40 - 60 | $7.507 | $150.14 |
80 + | $7.169 | $143.38 |
*price indicative |
- RS Stock No.:
- 253-5309
- Mfr. Part No.:
- NRA-TT 6FT-GREEN
- Brand:
- Re-An Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Re-An Products NRA-TT is bantam patch cords availables in various lengths and four colors. These extremely durable, sealed (over-moulded) cables are constructed using a highly exible quad-core, twin conductor low noise high conductivity PVC cable, with copper wire shielding. The 4.4mm connectors are made from nickel-plated brass.
Title: NRA-TT
Connection Type: 4.4mm TT Bantam Jack
Available Lengths in feet: 1, 1.5, 2, 3, 4, 6
Available colors: Black, Blue, Green, Red
Cable O.D: 4.0mm
Jack: Brass with Nickel Plating
Housing: over-moulded PVC
Connection Type: 4.4mm TT Bantam Jack
Available Lengths in feet: 1, 1.5, 2, 3, 4, 6
Available colors: Black, Blue, Green, Red
Cable O.D: 4.0mm
Jack: Brass with Nickel Plating
Housing: over-moulded PVC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 6ft |