Recently searched

    Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

    Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

    This image is representative of the product range

    1 / 2
    Bulk discount available

    Subtotal (1 unit)**

    $7.38

    (exc. GST)

    $8.12

    (inc. GST)

    Add to Basket
    Select or type quantity
    9 In AU stock for next working day delivery*
    89 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$7.38
    13 - 24$7.29
    25 +$7.14

    **price indicative

    RS Stock No.:
    815-5091
    Distrelec Article No.:
    301-21-819
    Mfr. Part No.:
    CB1A-P-12V
    Brand:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Coil Voltage

    12V dc

    Coil Power

    1.4W

    Coil Resistance

    103Ω

    Contact Configuration

    SPST

    Number of Poles

    1

    Switching Current

    40A

    Maximum Switching Voltage DC

    14V

    Mounting Type

    PCB Mount

    Terminal Type

    PCB Pin

    Maximum Operating Temperature

    +85°C

    Life

    10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations

    Length

    26mm

    Minimum Operating Temperature

    -40°C

    Contact Material

    Gold Alloy

    Height

    25mm

    Isolation Coil To Contact

    500V rms

    Depth

    22mm

    Related links