Recently searched

    Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 20A Switching Current, SPST

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $8.18

    (exc. GST)

    $9.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    72 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 49$8.18
    50 - 249$8.05
    250 +$7.87

    **price indicative

    RS Stock No.:
    699-5991
    Mfr. Part No.:
    CP1AH12
    Brand:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Coil Voltage

    12V dc

    Coil Power

    640mW

    Coil Resistance

    225 Ω

    Contact Configuration

    SPST

    Number of Poles

    1

    Switching Current

    20A

    Maximum Switching Voltage DC

    14V dc

    Mounting Type

    PCB Mount

    Terminal Type

    Through Hole

    Minimum Operating Temperature

    -40°C

    Length

    14mm

    Height

    9.5mm

    Life

    100000 (Electrical) cycles, 10000000 (Mechanical) cycles

    Depth

    13mm

    Isolation Coil To Contact

    500V rms

    Maximum Operating Temperature

    +85°C

    Contact Material

    Silver Alloy

    Related links