Panasonic Flange Mount Automotive Relay, 12V dc Coil Voltage, 120A Switching Current, SPST
- RS Stock No.:
- 699-5484
- Mfr. Part No.:
- AEV14012
- Brand:
- Panasonic
4 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$250.81
(exc. GST)
$275.89
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $250.81 |
25 - 49 | $247.04 |
50 - 99 | $243.35 |
100 - 249 | $239.70 |
250 + | $236.10 |
- RS Stock No.:
- 699-5484
- Mfr. Part No.:
- AEV14012
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Capacity AEV Series Automotive Relays
These high capacity automotive relays are compact and have high contact reliability due to the contact portion being sealed in hydrogen gas thus preventing contact oxidation. Typical applications for these automotive relays are high DC applications such as electric, hybrid and fuel cell vehicles, battery charge and discharge systems and construction equipment.
Features and Benefits
Capsule contact mechanism charged with Hydrogen gas
Compact and lightweight
High contact reliability
For use in high DC voltage applications including; electric / Hybrid - fuel cell vehicles, battery charging systems
Dustproof and waterproof
Compact and lightweight
High contact reliability
For use in high DC voltage applications including; electric / Hybrid - fuel cell vehicles, battery charging systems
Dustproof and waterproof
From Panasonic the AEV series of high current automotive relays designed for chassis or flange mounting. Featuring a sealed capsule mechanism, the contact portion is sealed in hydrogen gas, so no contact oxidation occurs. Thus, promoting high contact reliability. Extremely reliable and efficient the AEV series of automotive relays typically used for switching high current circuits or high DC voltage applications.
Compact and lightweight the Panasonic AEV automotive relays are often used in designs where space saving is a priority. Manufactured from high-quality materials the Panasonic AEV series relays have a long life and can be relied upon for all your design, maintenance, and repair needs.
Features and Benefits
- Robust and reliable
- Compact case for space-saving
- Lightweight
- Dust and waterproof
- SPNO contact configuration
- Form A with screw terminals and terminal protection cover
- Copper alloy contacts
- 12 V dc and 24 V dc coils
- 80 A 120A and 300 A capacity
- Wide temperature range, -40 to +80˚C
Applications
High current automotive relays are used in a wide range of switching applications across many different types of environments and sectors. Automotive relays are one of the most common components used in electrical and electronic power circuits. Some of the most common are;
- Electric Vehicles
- Auto Electrical
- Hybrid Vehicles
- Fuel-cell Vehicles
- Battery charge and discharge systems
- General Automotive or motor use
- Construction equipment
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Coil Resistance | 34 Ω |
Contact Configuration | SPST |
Number of Poles | 1 |
Switching Current | 120A |
Mounting Type | Flange Mount |
Terminal Type | Screw |
Maximum Switching Power DC | 4.2 W |
Life | 200000 (Electrical) cycles |
Length | 82.75mm |
Height | 80mm |
Isolation Coil To Contact | 2.5kV |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Depth | 40mm |
Related links
- Panasonic Flange Mount Automotive Relay, 24V dc Coil Voltage, 120A...
- Panasonic Flange Mount Automotive Relay, 12V dc Coil Voltage, 40A...
- Panasonic Flange Mount Automotive Relay, 24V dc Coil Voltage, 80A...
- Panasonic Flange Mount Automotive Relay, 24V dc Coil Voltage, 300A...
- TE Connectivity Flange Mount Automotive Relay, 12V dc Coil...
- TE Connectivity Flange Mount Automotive Relay, 12V dc Coil...
- TE Connectivity Flange Mount Automotive Relay, 12V dc Coil...
- TE Connectivity Flange Mount Automotive Relay, 24V dc Coil...