Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 20A Switching Current, SPDT
- RS Stock No.:
- 173-8871
- Mfr. Part No.:
- ACJ1112
- Brand:
- Panasonic
This image is representative of the product range
1 / 3
Bulk discount available
Subtotal (1 tube of 70 units)**
$240.31
(exc. GST)
$264.32
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
70 - 70 | $3.433 | $240.31 |
140 - 210 | $3.347 | $234.29 |
280 + | $3.296 | $230.72 |
**price indicative
- RS Stock No.:
- 173-8871
- Mfr. Part No.:
- ACJ1112
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Coil Power | 800mW | |
Coil Resistance | 180Ω | |
Contact Configuration | SPDT | |
Number of Poles | 1 | |
Switching Current | 20A | |
Maximum Switching Voltage DC | 14V dc | |
Mounting Type | PCB Mount | |
Terminal Type | Through Hole | |
Isolation Coil To Contact | 500V rms | |
Depth | 13.7mm | |
Maximum Operating Temperature | +85°C | |
Contact Material | Silver Alloy | |
Height | 13.5mm | |
Length | 12.2mm | |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Coil Power 800mW | ||
Coil Resistance 180Ω | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Switching Current 20A | ||
Maximum Switching Voltage DC 14V dc | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Isolation Coil To Contact 500V rms | ||
Depth 13.7mm | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Height 13.5mm | ||
Length 12.2mm | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Minimum Operating Temperature -40°C | ||
Related links
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 20A Switching Current, DPDT
- 8888 PCB Mount Automotive Relay 20A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 20A Switching Current, DPST
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPST
- Panasonic Plug In Automotive Relay 20A Switching Current, SPDT