- RS Stock No.:
- 918-2029
- Mfr. Part No.:
- 34900-3120
- Brand:
- Molex
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.242
(exc. GST)
$1.366
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.242 | $6.21 |
25 - 45 | $1.23 | $6.15 |
50 + | $1.202 | $6.01 |
*price indicative |
- RS Stock No.:
- 918-2029
- Mfr. Part No.:
- 34900-3120
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex MXP120™ Sealed Receptacle Connectors
MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 receptacle housings are available with medium or long shrouds for 4 circuits and above and short shrouds for versions with fewer than 4 circuits. These shrouds ensure that the whole range of MXP120 receptacle connectors are scoop proof. Independent Secondary Locking (ISL) provides secure terminal positioning and helps to detect terminals that are only partially installed. To ensure secure mating is achieved the MXP120 receptacle connectors feature an integral locking latch with that makes an audible click when mating is achieved. Various keying options are also available to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 LL SWS receptacle terminals.
For suitable crimp terminals use TE Connectivity 1.2 LL SWS receptacle terminals.
Features and Benefits
Space saving design with 1.20 mm terminals on 4.00 mm pitch
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Shrouds for scoop proof protection of terminals
Independent Secondary Locking (ISL) for terminal positioning
Locking latch for secure mating
Keying for accurate alignment
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Shrouds for scoop proof protection of terminals
Independent Secondary Locking (ISL) for terminal positioning
Locking latch for secure mating
Keying for accurate alignment
Applications
The compact and robust design of these MXP120 automotive connectors makes them ideal for use in space-constrained body electronics and powertrain applications in the automotive and commercial vehicle manufacturing industry.
Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals. Applications include exterior lighting, indicators and door lock mechanisms.
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils
Molex MXP120™ Sealed Connector System
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 13A |
Series | MXP120 |
Colour | Black |
Termination Method | Crimp |
Height | 16.15mm |
Width | 20mm |
Housing Material | Nylon |
Depth | 30.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series Number | 34900 |
Related links
- Insertion & Extraction Tools
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
- Elma Rotary Switch Knob for use with Rotary switch knob