TE Connectivity, HDSCS Automotive Connector Plug 7 Way
- RS Stock No.:
- 909-7854
- Mfr. Part No.:
- 1-1703648-1
- Brand:
- TE Connectivity
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.93
(exc. GST)
$4.32
(inc. GST)
Units | Per unit |
---|---|
1 - 79 | $3.93 |
80 - 159 | $3.89 |
160 + | $3.82 |
- RS Stock No.:
- 909-7854
- Mfr. Part No.:
- 1-1703648-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity HDSCS MCP 1.5 and 2.8 Mixed Tab Housings
A series of heavy duty sealed housings from TE Connectivity. These automotive connectors are designed to accommodate a mixture of 1.5 and 2.8 male terminals. See part number 718-1077 typically. The heavy-duty automotive connectors are made from a black PBT housing material and operate within a temperature range of -40-140°c
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 7 |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Plug-In |
Series | HDSCS |
Colour | Black |
Height | 31.3mm |
Width | 25.7mm |
Housing Material | PBT |
Depth | 44mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +140°C |
Related links
- TE Connectivity, HDSCS Automotive Connector Socket 7 Way
- TE Connectivity, HDSCS Automotive Connector Plug 12 Way
- TE Connectivity, HDSCS Automotive Connector Plug 18 Way
- TE Connectivity, HDSCS Automotive Connector Plug 3 Way
- TE Connectivity, HDSCS Automotive Connector Plug 16 Way
- TE Connectivity, HDSCS Automotive Connector Socket 10 Way
- TE Connectivity, HDSCS Automotive Connector Plug 4 Way
- TE Connectivity, HDSCS Automotive Connector Socket 8 Way