- RS Stock No.:
- 718-1077
- Mfr. Part No.:
- 963904-1
- Brand:
- TE Connectivity
1400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.196
(exc. GST)
$1.316
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $1.196 | $11.96 |
1000 - 4990 | $1.177 | $11.77 |
5000 + | $0.971 | $9.71 |
*price indicative |
- RS Stock No.:
- 718-1077
- Mfr. Part No.:
- 963904-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Micro Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Micro-Timer II Connector Housing |
Series | Micro-Timer II |
Minimum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 1mm² |
Contact Plating | Tin |
Contact Material | Bronze |