- RS Stock No.:
- 909-7801
- Mfr. Part No.:
- 1-1670916-1
- Brand:
- TE Connectivity
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.416
(exc. GST)
$1.558
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.416 | $7.08 |
500 - 995 | $1.392 | $6.96 |
1000 + | $1.366 | $6.83 |
*price indicative |
- RS Stock No.:
- 909-7801
- Mfr. Part No.:
- 1-1670916-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MCON 1.2mm Receptacle Housings
TEs MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact system. MCON 1.2 mm receptacle housings made from PA66-GF35 for use with clean body contacts. These MCON 1.2 mm receptacle housings are sealed, have a standard latch and accept a wire size range of 0.5 to 1.5mm2.
Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C
Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Plug-In |
Series | MCON 1.2 |
Colour | Black |
Height | 14.8mm |
Width | 15mm |
Housing Material | PA |
Depth | 26.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
Related links
- TE Connectivity, MCON 1.2 Automotive Connector Plug 2 Way
- TE Connectivity, MCON 1.2 Automotive Connector Plug 4 Way
- TE Connectivity, MCON 1.2 Automotive Connector Plug 3 Way
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- TE Connectivity, MCON 1.2 Automotive Connector Socket 3 Way
- JST Automotive Connectors