- RS Stock No.:
- 718-6943
- Mfr. Part No.:
- 1488991-1
- Brand:
- TE Connectivity
6 In Global stock for delivery within 5 working day(s)
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.74
(exc. GST)
$3.01
(inc. GST)
Units | Per unit |
1 + | $2.74 |
- RS Stock No.:
- 718-6943
- Mfr. Part No.:
- 1488991-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MCON 1.2mm Receptacle Housings
TEs MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact system. MCON 1.2 mm receptacle housings made from PA66-GF35 for use with clean body contacts. These MCON 1.2 mm receptacle housings are sealed, have a standard latch and accept a wire size range of 0.5 to 1.5mm2.
Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C
Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Housing |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | MCON 1.2 |
Colour | Black |
Height | 15.6mm |
Width | 19mm |
Depth | 26.5mm |
Housing Material | Nylon |
Related links
- TE Connectivity, MCON 1.2 Automotive Connector Plug 2 Way
- TE Connectivity, MCON 1.2 Automotive Connector Plug 4 Way
- TE Connectivity, MCON 1.2 Automotive Connector Plug 3 Way
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity, MCON 1.2 Automotive Connector Socket 2 Way
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- JST Automotive Connectors