Molex, Mini50 Automotive Connector Socket 20 Way, Crimp Termination
- RS Stock No.:
- 884-2509
- Mfr. Part No.:
- 34824-0200
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 884-2509
- Mfr. Part No.:
- 34824-0200
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Mini50™ Unsealed Automotive Receptacle Housings
Mini50™ Unsealed cable mount automotive receptacle style crimp housings with an industry approved USCAR 050 interface. These Mini50™ automotive connector crimp housings are made from high temperature thermoplastic and feature a built in independent secondary lock that secures the terminal inside the housing, keying and polarization. Typical applications for these Mini50™ receptacle housings include internal automotive and commercial vehicle transportation applications such as mirrors, cameras, interior lighting, radios, switches, cluster/navigation and HVAC. For mating connectors please see the Mini50™ Unsealed automotive PCB automotive headers (stock number 884-2492 typically)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.00mm Mini50 Automotive Connectors
The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industrys only USCAR 050 interface.
Specifications
Attribute | Value |
---|---|
Type | Crimp Housing |
Number of Contacts | 20 |
Gender | Female |
Number of Rows | 2 |
Mounting Type | Free Hanging |
Series | Mini50 |
Colour | Black |
Termination Method | Crimp |
Height | 9.43mm |
Width | 28.1mm |
Housing Material | PBT |
Depth | 14.25mm |
Maximum Operating Temperature | +105°C |
Series Number | 34824 |
Minimum Operating Temperature | -40°C |
Related links
- Molex, Mini50 Automotive Connector Socket 12 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 16 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 24 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Plug 20 Way, Solder Termination
- Molex, Mini50 Automotive Connector Socket 2 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 8 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 4 Way, Crimp Termination
- Molex, Stac64 Automotive Connector Socket 20 Way, Crimp Termination