TE Connectivity, Standard Power Timer Automotive Connector Socket 2 Way
- RS Stock No.:
- 731-3265
- Mfr. Part No.:
- 1-963228-1
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$8.406
(exc. GST)
$9.247
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $8.406 | $42.03 |
250 - 495 | $8.196 | $40.98 |
500 + | $8.072 | $40.36 |
*price indicative
- RS Stock No.:
- 731-3265
- Mfr. Part No.:
- 1-963228-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Standard Power Timer Connectors
Standard power timer connectors are suitable for higher current applications typically within the automotive and industrial sector. Article 718-6987 is a SPT, black, PA6.6, 2-way fuse holder of width 15.8mm x2 (coupled module width 31.5mm), length 40.8mm and overall height 27mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Standard Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Housing |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Series | Standard Power Timer |
Colour | Black |
Housing Material | PBT |
Related links
- TE Connectivity, Standard Power Timer Automotive Connector Socket 2 Way
- TE Connectivity, Standard Power Timer Female Automotive terminal
- TE Connectivity, SDE Crimping Die Set, Standard Power Timer, Wire...
- TE Connectivity Extraction Tool, Standard Power Timer Series,...
- TE Connectivity, ERGOCRIMP Crimping Die Set, Standard Power Timer
- TE Connectivity Crimp Die, MCP 6.3/4.8K, Standard Power Timer
- TE Connectivity, ERGOCRIMP Crimping Die Set, MCP 6.3/4.8K,...
- TE Connectivity, SDE Crimping Die Set, Standard Power Timer, Wire...