- RS Stock No.:
- 724-1435
- Mfr. Part No.:
- 34729-0160
- Brand:
- Molex
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.73
(exc. GST)
$1.90
(inc. GST)
Units | Per unit |
1 - 19 | $1.73 |
20 - 74 | $1.72 |
75 + | $1.67 |
- RS Stock No.:
- 724-1435
- Mfr. Part No.:
- 34729-0160
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stac64™ Signal Receptacle Connectors - Series 34729
Stac64™ signal Receptacle connectors that support low-level signal requirements.
For 34803 Series Terminal female contacts see stock number 842-8172 or 724-1479 typical.
These signal Receptacle connectors mate with series 34690 and 34691 male unsealed Headers, typical stock numbers 724-1387 and 724-1330 respectively.
For 34803 Series Terminal female contacts see stock number 842-8172 or 724-1479 typical.
These signal Receptacle connectors mate with series 34690 and 34691 male unsealed Headers, typical stock numbers 724-1387 and 724-1330 respectively.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Stackable Connection System, 2.54 mm - Stac64™
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Type | PCB Connector |
Gender | Female |
Number of Rows | 2 |
Current Rating | 10A |
Mounting Type | Through Hole |
Series | Stac64 |
Colour | Black |
Termination Method | Crimp |
Height | 22.7mm |
Width | 24.92mm |
Housing Material | Thermoplastic |
Depth | 25.5mm |
Contact Material | Brass |
Maximum Operating Temperature | +100°C |
Series Number | 34729 |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |