Molex, Stac64 Automotive Connector Plug 8 Way
- RS Stock No.:
- 724-1330
- Mfr. Part No.:
- 34691-0080
- Brand:
- Molex
706 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.67
(exc. GST)
$2.94
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $2.67 |
25 - 74 | $2.63 |
75 - 299 | $2.52 |
300 - 599 | $2.48 |
600 + | $2.44 |
- RS Stock No.:
- 724-1330
- Mfr. Part No.:
- 34691-0080
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stac64™ Stackable Single-Bay Right-Angle Headers - Series 34691
Stac64™ stackable single-bay right-angle headers with PCB alignment posts, PCB stand-offs and pre-assembled, linear Mylar PC tail alignment strip. The housings of these stackable right-angle headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. The modular design of the housing incorporates dovetail mouldings enabling the headers to be stacked together in large assemblies. These Stac64™ right-angle headers mate with the 34729 series receptacle connectors, typical stock number 724-1422.,Typical applications for these Stac64™ stackable right-angle headers are automotive vehicles ie. interior lighting, radios and instrument panels and non-automotive transportation such as interior electronic and body electronic modules.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Stackable Connection System, 2.54 mm - Stac64™
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | PCB Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 10A |
Mounting Type | Through Hole |
Series | Stac64 |
Colour | Black |
Height | 22.05mm |
Width | 18.8mm |
Housing Material | Thermoplastic |
Depth | 31.89mm |
Contact Material | Brass |
Series Number | 34691 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Contact Plating | Tin |
Related links
- Molex, Stac64 Automotive Connector Plug 8 Way
- Molex, Stac64 Automotive Connector Plug 12 Way
- Molex, Stac64 Automotive Connector Plug 20 Way
- Molex, Stac64 Automotive Connector Plug 16 Way
- Molex, Stac64 Automotive Connector Plug 20 Way, Solder Termination
- Molex, Stac64 Automotive Connector Plug 10 Way
- Molex, Stac64 Automotive Connector Socket 20 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Plug 8 Way, Solder Termination