Recently searched

    TE Connectivity, .187 Series Automotive Connector Plug Black Cable Mount 2 Way 176146-2

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $2.22

    (exc. GST)

    $2.44

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24$2.22
    25 - 74$2.20
    75 - 199$2.16
    200 - 399$2.10
    400 +$2.04

    **price indicative

    Packaging Options:
    RS Stock No.:
    712-2508
    Mfr. Part No.:
    176146-2
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Type

    Housing

    Number of Contacts

    2

    Gender

    Male

    Number of Rows

    1

    Mounting Type

    Cable Mount

    Series

    .187 Series

    Colour

    Black

    Height

    27.6mm

    Width

    27.5mm

    Housing Material

    PBT

    Depth

    31.6mm

    Maximum Operating Temperature

    +105°C

    Minimum Operating Temperature

    -30°C

    Related links