- RS Stock No.:
- 712-1536
- Mfr. Part No.:
- 1674320-1
- Brand:
- TE Connectivity
On back order for despatch 18/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$26.96
(exc. GST)
$29.66
(inc. GST)
Units | Per unit |
1 - 4 | $26.96 |
5 - 24 | $26.29 |
25 + | $25.64 |
- RS Stock No.:
- 712-1536
- Mfr. Part No.:
- 1674320-1
- Brand:
- TE Connectivity
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity Encoder Cable I/O Kit
Note
For spare Contacts see stock number 719-9797
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Power Connector |
Number of Contacts | 8 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 1A |
Mounting Type | Cable Mount |
Series | Micro Motor |
Height | 13mm |
Width | 23mm |
Depth | 30mm |
Housing Material | Nylon |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -30°C |
Contact Plating | Gold over Nickel |
Related links
- Hammers
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge