- RS Stock No.:
- 272-9111
- Mfr. Part No.:
- 2-2366509-4
- Brand:
- TE Connectivity
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.83
(exc. GST)
$40.51
(inc. GST)
Units | Per unit |
1 - 9 | $36.83 |
10 - 24 | $33.76 |
25 + | $31.16 |
- RS Stock No.:
- 272-9111
- Mfr. Part No.:
- 2-2366509-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity 48-Position Connector features an integrated locking lever that facilitates mating operation. It can withstands extreme temperatures and engine-level vibrations with excellent sealing performance
Flexible and robust connectivity
Compact design
Compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Type | Connector |
Gender | Receptacle |
Number of Rows | 6 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | 2-2366509 |
Colour | Blue |
Termination Method | Cable |
Coding | D |
Minimum Operating Temperature | +40°C |
Series Number | 2-2366509 |
Maximum Operating Temperature | +125°C |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- TE Connectivity Rated At 5A, 28 → 22 AWG Wire Size
- TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 3m
- TE Connectivity 2-406549 Series Female RJ45 Connector Cat5