- RS Stock No.:
- 272-9110
- Mfr. Part No.:
- 2-2366509-4
- Brand:
- TE Connectivity
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 60)
$30.345
(exc. GST)
$33.379
(inc. GST)
Units | Per unit | Per Box* |
60 - 240 | $30.345 | $1,820.70 |
300 + | $28.322 | $1,699.32 |
*price indicative |
- RS Stock No.:
- 272-9110
- Mfr. Part No.:
- 2-2366509-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity 48-Position Connector features an integrated locking lever that facilitates mating operation. It can withstands extreme temperatures and engine-level vibrations with excellent sealing performance
Flexible and robust connectivity
Compact design
Compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Type | Connector |
Gender | Receptacle |
Number of Rows | 6 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | 2-2366509 |
Colour | Blue |
Termination Method | Cable |
Coding | D |
Minimum Operating Temperature | +40°C |
Maximum Operating Temperature | +125°C |
Series Number | 2-2366509 |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- TE Connectivity Rated At 5A, 28 → 22 AWG Wire Size
- TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 3m
- TE Connectivity 2-406549 Series Female RJ45 Connector Cat5