TE Connectivity, Superseal Pro Automotive Connector Plug 4 Way, Cable Termination
- RS Stock No.:
- 271-2911
- Mfr. Part No.:
- 2356631-1
- Brand:
- TE Connectivity
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$4.405
(exc. GST)
$4.845
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2 - 8 | $4.405 | $8.81 |
10 - 48 | $4.165 | $8.33 |
50 - 98 | $3.95 | $7.90 |
100 - 398 | $3.76 | $7.52 |
400 + | $3.425 | $6.85 |
*price indicative
- RS Stock No.:
- 271-2911
- Mfr. Part No.:
- 2356631-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4POS,MCON 1.2,TAB HSG ASSY,SLD,COD A
The TE Connectivity Super seal pro inline sealed connector for lower-vibration chassis commercial vehicle applications. With pre-assembled and color-coded TPA options, SUPERSEAL pros integrated front seal housing design improves terminal retention and allows easy assembly with proper terminal positioning during mating and un-mating.
Easy to assemble with integrated pre-lock
Color coded TPA options
High protection level with enhanced front seal design
Protection from excessive vibration and mechanical stress
Additional safety and better flammability protection with UL 94 V-0 materials
Color coded TPA options
High protection level with enhanced front seal design
Protection from excessive vibration and mechanical stress
Additional safety and better flammability protection with UL 94 V-0 materials
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | Superseal Pro |
Colour | Black |
Termination Method | Cable |
Coding | A |
Housing Material | PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- TE Connectivity, Superseal Pro Automotive Connector Plug 4 Way,...
- TE Connectivity, Superseal Pro Automotive Connector Plug 3 Way,...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...