TE Connectivity, Superseal Pro Automotive Connector Plug 4 Way, Cable Termination
- RS Stock No.:
- 271-2910
- Mfr. Part No.:
- 2356631-1
- Brand:
- TE Connectivity
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 800)
$2.541
(exc. GST)
$2.795
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
800 - 800 | $2.541 | $2,032.80 |
1600 - 1600 | $2.44 | $1,952.00 |
2400 - 2400 | $2.346 | $1,876.80 |
3200 - 3200 | $2.259 | $1,807.20 |
4000 + | $2.178 | $1,742.40 |
*price indicative
- RS Stock No.:
- 271-2910
- Mfr. Part No.:
- 2356631-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4POS,MCON 1.2,TAB HSG ASSY,SLD,COD A
The TE Connectivity Super seal pro inline sealed connector for lower-vibration chassis commercial vehicle applications. With pre-assembled and color-coded TPA options, SUPERSEAL pros integrated front seal housing design improves terminal retention and allows easy assembly with proper terminal positioning during mating and un-mating.
Easy to assemble with integrated pre-lock
Color coded TPA options
High protection level with enhanced front seal design
Protection from excessive vibration and mechanical stress
Additional safety and better flammability protection with UL 94 V-0 materials
Color coded TPA options
High protection level with enhanced front seal design
Protection from excessive vibration and mechanical stress
Additional safety and better flammability protection with UL 94 V-0 materials
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | Superseal Pro |
Colour | Black |
Termination Method | Cable |
Coding | A |
Housing Material | PBT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Related links
- TE Connectivity, Superseal Pro Automotive Connector Plug 4 Way,...
- TE Connectivity, Superseal Pro Automotive Connector Plug 3 Way,...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...