TE Connectivity, Superseal Pro Automotive Connector Plug 4 Way, Cable Termination
- RS Stock No.:
- 271-2904
- Mfr. Part No.:
- 2356607-2
- Brand:
- TE Connectivity
On back order for despatch 18/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 1000)
$3.579
(exc. GST)
$3.937
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $3.579 | $3,579.00 |
2000 - 2000 | $3.436 | $3,436.00 |
3000 - 3000 | $3.304 | $3,304.00 |
4000 - 4000 | $3.182 | $3,182.00 |
5000 + | $3.068 | $3,068.00 |
*price indicative
- RS Stock No.:
- 271-2904
- Mfr. Part No.:
- 2356607-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4POS,MCON 1.2,REC HSG ASSY,SLD,COD B
The TE Connectivity Super seal pro inline sealed connector for lower-vibration chassis commercial vehicle applications. With pre-assembled and color-coded TPA options, SUPERSEAL pros integrated front seal housing design improves terminal retention and allows easy assembly with proper terminal positioning during mating and un-mating.
Easy to assemble with integrated pre-lock
Color coded TPA options
High protection level with enhanced front seal design
Protection from excessive vibration and mechanical stress
Additional safety and better flammability protection with UL 94 V-0 materials
Color coded TPA options
High protection level with enhanced front seal design
Protection from excessive vibration and mechanical stress
Additional safety and better flammability protection with UL 94 V-0 materials
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Housing for Female Terminal |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | Superseal Pro |
Colour | Black |
Termination Method | Cable |
Coding | B |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- TE Connectivity, Superseal Pro Automotive Connector Plug 4 Way,...
- TE Connectivity, Superseal Pro Automotive Connector Plug 3 Way,...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...