Bulgin, PX0108 Connector Housing Plug 4 Way, Crimp Termination
- RS Stock No.:
- 267-9959
- Mfr. Part No.:
- PX0108S04GY
- Brand:
- Bulgin
900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 900)
$4.355
(exc. GST)
$4.791
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
900 - 900 | $4.355 | $3,919.50 |
1800 - 1800 | $4.181 | $3,762.90 |
2700 - 2700 | $4.02 | $3,618.00 |
3600 - 3600 | $3.871 | $3,483.90 |
4500 + | $3.733 | $3,359.70 |
*price indicative
- RS Stock No.:
- 267-9959
- Mfr. Part No.:
- PX0108S04GY
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin standard rectangular connector with 4 contacts male standard rectangular grey connector. That includes shrink boot adapter, that comes with crimp terminals.
Water and dustproof
Contact type socket
Contact type socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Rectangular Connectors |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Series | PX0108 |
Termination Method | Crimp |
Related links
- Bulgin, PX0108 Connector Housing Plug 4 Way, Crimp Termination
- Bulgin, PX0108 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0108 Connector Housing Plug 3 Way, Crimp Termination
- Bulgin, PX0100 Connector Housing Plug 4 Way, Crimp Termination
- Bulgin, PX0105 Connector Housing Plug 4 Way, Crimp Termination
- TE Connectivity, AMPSEAL 16 Connector Housing Plug 4 Way, Crimp Termination
- TE Connectivity, AMP Superseal 1.5 Connector Housing Plug 4 Way
- Delphi, Weather-Pack Automotive Connector Plug 4 Way, Crimp Termination