- RS Stock No.:
- 267-9909
- Mfr. Part No.:
- PX0105S04BK
- Brand:
- Bulgin
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 500)
$3.822
(exc. GST)
$4.204
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $3.822 | $1,911.00 |
1000 - 1000 | $3.669 | $1,834.50 |
1500 - 1500 | $3.528 | $1,764.00 |
2000 - 2000 | $3.397 | $1,698.50 |
2500 + | $3.276 | $1,638.00 |
*price indicative |
- RS Stock No.:
- 267-9909
- Mfr. Part No.:
- PX0105S04BK
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin standard rectangular connector with 4 contacts male standard rectangular black connector. That comes with wedgelock, protective end cap and crimp terminals.
Water and dustproof
Contact type socket
Contact type socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Rectangular Connectors |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Series | PX0105 |
Termination Method | Crimp |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- TE Connectivity, AMP Superseal 1.5 Connector Housing Plug 4 Way
- ITT Cannon 4 Way
- Molex STANDARD .093" Series Straight Housing Plug 6.7mm Pitch, 1 Row(s)
- TE Connectivity Crimp Termination