Bulgin, PX0104 Connector Housing Plug 2 Way, Crimp Termination
- RS Stock No.:
- 267-9898
- Mfr. Part No.:
- PX0104S02BK
- Brand:
- Bulgin
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$2.871
(exc. GST)
$3.158
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $2.871 | $1,435.50 |
1000 - 1000 | $2.756 | $1,378.00 |
1500 - 1500 | $2.65 | $1,325.00 |
2000 - 2000 | $2.552 | $1,276.00 |
2500 + | $2.461 | $1,230.50 |
*price indicative
- RS Stock No.:
- 267-9898
- Mfr. Part No.:
- PX0104S02BK
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin standard rectangular connector with 2 contacts male standard rectangular grey connector. That includes with wedgelock, enhanced seal protection, shrink boot adapter with additional crimp terminals.
Water and dustproof
Contact type socket
Contact type socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Rectangular Connectors |
Number of Contacts | 2 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 13A |
Series | PX0104 |
Termination Method | Crimp |
Related links
- Bulgin, PX0104 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0100 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0102 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0103 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0105 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0108 Connector Housing Plug 2 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Plug 2 Way, Crimp Termination
- Molex, NSCC Automotive Connector Plug 2 Way, Crimp Termination