Bulgin, PX0102 Connector Housing Plug 2 Way, Crimp Termination
- RS Stock No.:
- 267-9895
- Mfr. Part No.:
- PX0102S02BK
- Brand:
- Bulgin
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$2.813
(exc. GST)
$3.094
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 10 | $2.813 | $28.13 |
20 - 40 | $2.657 | $26.57 |
50 - 90 | $2.517 | $25.17 |
100 - 240 | $2.391 | $23.91 |
250 + | $2.278 | $22.78 |
*price indicative
- RS Stock No.:
- 267-9895
- Mfr. Part No.:
- PX0102S02BK
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin standard rectangular connector with 2 contacts male standard rectangular black connector. That comes with wedgelock, enhanced seal protection and crimp terminals
Water and dustproof
Contact type socket
Contact type socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Rectangular Connectors |
Number of Contacts | 2 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 13A |
Series | PX0102 |
Termination Method | Crimp |
Related links
- Bulgin, PX0102 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0100 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0103 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0108 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0105 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0104 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0100 Connector Housing Plug 3 Way, Crimp Termination
- Bulgin, PX0108 Connector Housing Plug 4 Way, Crimp Termination