Bulgin, PX0101 Connector Housing Socket 12 Way, Crimp Termination
- RS Stock No.:
- 267-9890
- Mfr. Part No.:
- PX0101P12ABK
- Brand:
- Bulgin
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$9.805
(exc. GST)
$10.785
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2 - 8 | $9.805 | $19.61 |
10 - 48 | $9.26 | $18.52 |
50 - 98 | $8.77 | $17.54 |
100 - 198 | $8.335 | $16.67 |
200 + | $7.935 | $15.87 |
*price indicative
- RS Stock No.:
- 267-9890
- Mfr. Part No.:
- PX0101P12ABK
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin standard rectangular connector with 12 contact female connector, that comes with Y-type and welded flange with crimp terminal. That having shrink boot adapter, protective end cap.
Water and dustproof
Contact type plug
Contact type plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Rectangular Connectors |
Number of Contacts | 12 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Series | PX0101 |
Termination Method | Crimp |
Related links
- Bulgin, PX0101 Connector Housing Socket 12 Way, Crimp Termination
- Bulgin, PX0101 Connector Housing Socket 4 Way, Crimp Termination
- Bulgin, PX0101 Connector Housing Socket 2 Way, Crimp Termination
- Bulgin, PX0101 Connector Housing Socket 3 Way, Crimp Termination
- Bulgin, PX0101 Connector Housing Socket 8 Way, Crimp Termination
- Bulgin, PX0101 Connector Housing Socket 6 Way, Crimp Termination
- Bulgin, PX0112 Connector Housing Socket 12 Way, Crimp Termination
- Bulgin, PX0106 Connector Housing Socket 12 Way, Crimp Termination