- RS Stock No.:
- 267-9948
- Mfr. Part No.:
- PX0106P12ABK
- Brand:
- Bulgin
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$6.771
(exc. GST)
$7.448
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $6.771 | $6,771.00 |
2000 - 2000 | $6.50 | $6,500.00 |
3000 - 3000 | $6.25 | $6,250.00 |
4000 - 4000 | $6.018 | $6,018.00 |
5000 + | $5.803 | $5,803.00 |
*price indicative |
- RS Stock No.:
- 267-9948
- Mfr. Part No.:
- PX0106P12ABK
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin standard rectangular connector with 12 contacts male standard rectangular black connector. That comes with wedgelock, protective end cap and crimp terminals.
Water and dustproof
Contact type plug
Contact type plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Type | Rectangular Connectors |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Series | PX0106 |
Termination Method | Crimp |