TE Connectivity, DEUTSCH, DEUTSCH DT Automotive Connector Socket 2 Way, Wire Termination
- RS Stock No.:
- 265-9151
- Mfr. Part No.:
- DT06-2S-P012
- Brand:
- TE Connectivity
2350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1800)
$0.989
(exc. GST)
$1.088
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1800 - 1800 | $0.989 | $1,780.20 |
3600 - 3600 | $0.948 | $1,706.40 |
5400 - 5400 | $0.91 | $1,638.00 |
7200 - 7200 | $0.875 | $1,575.00 |
9000 + | $0.843 | $1,517.40 |
*price indicative
- RS Stock No.:
- 265-9151
- Mfr. Part No.:
- DT06-2S-P012
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity automotive connector has rectangular shape with sealable type with Integrated housing locking feature. This automotive connector supports polarized mating alignment. Strain Relief can be added by using accessory.
Power and signal application
IP68 and IP6K9K degree of protection
SAE J2030 standard
12mm flame test per standard UL-94
IP68 and IP6K9K degree of protection
SAE J2030 standard
12mm flame test per standard UL-94
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Socket |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 13A |
Series | DEUTSCH, DEUTSCH DT |
Termination Method | Wire |
Related links
- TE Connectivity, DEUTSCH, DEUTSCH DT Automotive Connector Socket 2...
- TE Connectivity, DEUTSCH, DEUTSCH DT, DEUTSCH DTM Automotive...
- TE Connectivity, DEUTSCH DT Automotive Connector Plug 12 Way, Wire...
- TE Connectivity, DEUTSCH DT Automotive Connector Plug 6 Way, Wire...
- Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
- TE Connectivity, DEUTSCH DT Female 2 Way
- TE Connectivity, DEUTSCH DT Female 4 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way