TE Connectivity, DEUTSCH DT Automotive Connector Plug 6 Way, Wire Termination
- RS Stock No.:
- 265-9149
- Mfr. Part No.:
- DT04-6P-CE09
- Brand:
- TE Connectivity
528 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 400)
$8.817
(exc. GST)
$9.699
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
400 - 400 | $8.817 | $3,526.80 |
800 - 800 | $8.45 | $3,380.00 |
1200 - 1200 | $8.112 | $3,244.80 |
1600 - 1600 | $7.80 | $3,120.00 |
2000 + | $7.511 | $3,004.40 |
*price indicative
- RS Stock No.:
- 265-9149
- Mfr. Part No.:
- DT04-6P-CE09
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity automotive connector has rectangular shape with sealable type with Integrated housing locking feature. This automotive connector supports polarized mating alignment. Strain Relief can be added by using accessory.
Insulated type wire accept
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Pin |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 3 |
Current Rating | 13A |
Series | DEUTSCH DT |
Termination Method | Wire |
Related links
- TE Connectivity, DEUTSCH DT Automotive Connector Plug 6 Way, Wire...
- TE Connectivity, DEUTSCH DT Automotive Connector Plug 12 Way, Wire...
- TE Connectivity, DEUTSCH, DEUTSCH DT Automotive Connector Socket 2...
- TE Connectivity, DEUTSCH, DEUTSCH DT, DEUTSCH DTM Automotive...
- TE Connectivity, DEUTSCH DT Male 6 Way
- TE Connectivity, DEUTSCH DT Automotive Connector Plug 6 Way,...
- Deutsch, DT Automotive Connector Socket 6 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination