- RS Stock No.:
- 217-5545
- Mfr. Part No.:
- DT04-6P-CE03
- Brand:
- TE Connectivity
385 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.52
(exc. GST)
$6.07
(inc. GST)
Units | Per unit |
1 - 9 | $5.52 |
10 - 49 | $5.42 |
50 + | $4.44 |
- RS Stock No.:
- 217-5545
- Mfr. Part No.:
- DT04-6P-CE03
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity DEUTSCH DT, Housing for Male Terminals, having 6 position, 1.59 mm Mating Pin Diameter, integrated with Wire-to-Wire connector system. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contac
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector & Contact Terminates To - Wire & Cable
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector & Contact Terminates To - Wire & Cable
Specifications
Attribute | Value |
---|---|
Series | DEUTSCH DT |
Gender | Male |
Number of Contacts | 6 |