- RS Stock No.:
- 252-4481
- Mfr. Part No.:
- IT04-6P-006-N
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$2.85
(exc. GST)
$3.13
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $2.85 | $5.70 |
10 - 18 | $2.51 | $5.02 |
20 - 48 | $2.255 | $4.51 |
50 + | $2.04 | $4.08 |
*price indicative |
- RS Stock No.:
- 252-4481
- Mfr. Part No.:
- IT04-6P-006-N
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ITT Cannon IT04 series is 6 way receptacle with end cap has grey color include E-Seal (reduced diameter seal) are used for receptacle connector for housing.
Environmentally sealed
Harsh environment
Cost-effective
Harsh environment
Cost-effective
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Receptacle |
Gender | Female |
Number of Rows | 3 |
Current Rating | 13A |
Related links
- Deutsch, DTM Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Plug 4 Way
- ITT Cannon Automotive Connector Socket 3 Way
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Socket 2 Way
- Amphenol Industrial Crimp Termination