ITT Cannon Automotive Connector Socket 6 Way
- RS Stock No.:
- 252-4473
- Mfr. Part No.:
- IT04-6P-002-N
- Brand:
- ITT Cannon
276 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$2.90
(exc. GST)
$3.19
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $2.90 | $5.80 |
10 - 18 | $2.555 | $5.11 |
20 - 48 | $2.295 | $4.59 |
50 + | $2.075 | $4.15 |
*price indicative
- RS Stock No.:
- 252-4473
- Mfr. Part No.:
- IT04-6P-002-N
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 3 Way
- Cable Knives
- ITT Cannon Automotive Connector Socket 12 Way
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Plug 6 Way