- RS Stock No.:
- 252-4400
- Mfr. Part No.:
- IT04-3P-006
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$2.00
(exc. GST)
$2.20
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $2.00 | $4.00 |
10 - 18 | $1.77 | $3.54 |
20 - 48 | $1.575 | $3.15 |
50 + | $1.425 | $2.85 |
*price indicative |
- RS Stock No.:
- 252-4400
- Mfr. Part No.:
- IT04-3P-006
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ITT Cannon IT04 series 3 way receptacle without end cap has grey color include N-Seal (larger diameter seal) are used for receptacle connector for housing.
Environmentally sealed
Harsh environment
Cost-effective
Harsh environment
Cost-effective
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Plug |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Related links
- ITT Cannon Automotive Connector Plug 4 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon, IW3S Plug for use with IT06
- ITT Cannon Automotive Connector Socket 2 Way
- Deutsch, DT Automotive Connector Socket 3 Way