ITT Cannon Automotive Connector Plug 3 Way
- RS Stock No.:
- 252-4380
- Mfr. Part No.:
- IT06-3S-004-N
- Brand:
- ITT Cannon
Price (ex. GST) Each (In a Pack of 2)
$2.59
(exc. GST)
$2.85
(inc. GST)
300 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $2.59 | $5.18 |
10 - 18 | $2.29 | $4.58 |
20 - 48 | $2.05 | $4.10 |
50 + | $1.855 | $3.71 |
*price indicative
- RS Stock No.:
- 252-4380
- Mfr. Part No.:
- IT06-3S-004-N
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Plug 3 Way
- ITT Cannon Automotive Connector Plug 6 Way
- ITT Cannon Automotive Connector Plug 4 Way
- ITT Cannon Automotive Connector Plug 2 Way
- Cutting Mats
- ITT Cannon Automotive Connector Plug 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Socket 3 Way