ITT Cannon Automotive Connector Plug 3 Way
- RS Stock No.:
- 252-4379
- Mfr. Part No.:
- IT06-3S-004-N
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$1.974
(exc. GST)
$2.171
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $1.974 | $197.40 |
500 + | $1.795 | $179.50 |
*price indicative
- RS Stock No.:
- 252-4379
- Mfr. Part No.:
- IT06-3S-004-N
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Plug 3 Way
- ITT Cannon Automotive Connector Plug 6 Way
- ITT Cannon Automotive Connector Plug 4 Way
- ITT Cannon Automotive Connector Plug 2 Way
- ITT Cannon Automotive Connector Socket 3 Way
- Draw Wires & Fish Tapes
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Plug 8 Way