ITT Cannon Automotive Connector Socket 12 Way
- RS Stock No.:
- 252-4315
- Mfr. Part No.:
- IT04-12PA-020-N
- Brand:
- ITT Cannon
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.85
(exc. GST)
$6.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $5.85 |
10 - 24 | $5.16 |
25 - 49 | $4.63 |
50 + | $4.18 |
- RS Stock No.:
- 252-4315
- Mfr. Part No.:
- IT04-12PA-020-N
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 12 Way
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 3 Way
- Cutting Mats
- ITT Cannon Automotive Connector Socket 6 Way