TE Connectivity Automotive Connector Socket 48 Way
- RS Stock No.:
- 249-1354
- Mfr. Part No.:
- 2366036-1
- Brand:
- TE Connectivity
3111 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 312)
$9.322
(exc. GST)
$10.254
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
312 - 1248 | $9.322 | $2,908.464 |
1560 + | $8.39 | $2,617.68 |
*price indicative
- RS Stock No.:
- 249-1354
- Mfr. Part No.:
- 2366036-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity unsealed interconnection system for industrial & commercial transportation is the ideal solution for customers in search of unsealed, rugged and flexible connectors specifically designed for inside-cabin, bulkhead and control-unit applications of on- and off-road vehicles.
Connector System is Wire-to-Wire
Locking Feature is Locking Lance
Number of Positions are 48
UL Flammability Rating is UL 94HB
Nominal Voltage Architecture is 24 V
Circuit Application is Power & Signal
Centerline (Pitch) is 3 mm
Locking Feature is Locking Lance
Number of Positions are 48
UL Flammability Rating is UL 94HB
Nominal Voltage Architecture is 24 V
Circuit Application is Power & Signal
Centerline (Pitch) is 3 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Monoblock Connector |
Number of Contacts | 48 |
Gender | Female |
Number of Rows | 4 |
Current Rating | 17A |
Mounting Type | Cable Mount |
Colour | Black |
IP Rating | IP30 |
Coding | A |
Width | 1.15mm |
Housing Material | PBT GF20 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Series Number | 23660 |
Corded | No |
Related links
- TE Connectivity Automotive Connector Socket 48 Way
- Molex, 64320 Automotive Connector Socket 48 Way, Crimp Termination
- Molex, CMC Automotive Connector Socket 48 Way
- Molex Automotive Connector Socket 48 Way, Crimp Termination
- Molex, CMC Automotive Connector Socket 48 Way, Crimp Termination
- TE Connectivity Automotive Connector Socket 2 Way
- TE Connectivity Automotive Connector Socket 15 Way
- TE Connectivity Automotive Connector Socket 36 Way