- RS Stock No.:
- 246-7768
- Mfr. Part No.:
- 934456111 / 2600043-2
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each (In a Box of 400)
$4.905
(exc. GST)
$5.395
(inc. GST)
Units | Per unit | Per Box* |
400 - 1600 | $4.905 | $1,962.00 |
2000 + | $4.414 | $1,765.60 |
*price indicative |
- RS Stock No.:
- 246-7768
- Mfr. Part No.:
- 934456111 / 2600043-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity black Plug Deutsch DT-XT is with Wire-to-Wire connector system. It has 12 Position & .175in [4.45mm] Centerline.
Connector Mounting Type Cable Mount (Free-Hanging) Mating Pin Diameter 1.56 mm [ .061 in ] Primary Locking Feature Integrated in Housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Automotive Housing |
Number of Contacts | 12 |
Gender | Plug |
Number of Rows | 2 |
Current Rating | 13A |
Related links
- TE Connectivity Automotive Connector
- TE Connectivity Automotive Connector Socket 3 Way
- TE Connectivity Automotive Connector Plug 36 Way
- TE Connectivity Automotive Connector Plug 48 Way
- TE Connectivity Automotive Connector Plug 42 Way
- TE Connectivity Automotive Connector Plug 15 Way, Solder Termination
- TE Connectivity Automotive Connector Plug 26 Way
- TE Connectivity Automotive Connector Plug 16 Way