- RS Stock No.:
- 224-5633
- Mfr. Part No.:
- AT04-3P-RY01
- Brand:
- Amphenol Industrial
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 300)
$12.804
(exc. GST)
$14.084
(inc. GST)
Units | Per unit | Per Pack* |
300 - 1200 | $12.804 | $3,841.20 |
1500 + | $11.524 | $3,457.20 |
*price indicative |
- RS Stock No.:
- 224-5633
- Mfr. Part No.:
- AT04-3P-RY01
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol high performance male cable connector has 3 positions , Y-Splitter able to be used in a variety of interconnect applications such as heavy duty , transportation, marine, diagnostic, military, alternative energy and agricultural.
Thermoplastic housing
Cost effective
IP67 rated
Cost effective
IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Receptacle |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Series | AT |
IP Rating | IP67 |
Series Number | AT04 |