- RS Stock No.:
- 224-5647
- Mfr. Part No.:
- AT04-6P-CL06
- Brand:
- Amphenol Industrial
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$6.693
(exc. GST)
$7.362
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $6.693 | $669.30 |
500 + | $6.024 | $602.40 |
*price indicative |
- RS Stock No.:
- 224-5647
- Mfr. Part No.:
- AT04-6P-CL06
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol high performance Panel mount connector has 6 positions , reduced Dia. Seal, black colour able to be used in a variety of interconnect applications such as heavy duty , transportation, marine, diagnostic, military, alternative energy and agric
Thermoplastic housing
Cost effective
IP67 rated
Cost effective
IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Receptacle |
Gender | Male |
Number of Rows | 3 |
Current Rating | 13A |
Mounting Type | Panel Mount |
Series | AT |
Termination Method | Crimp |
IP Rating | IP67 |
Series Number | AT04 |
Related links
- Deutsch, DT Automotive Connector Socket 6 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Deutsch, DT Automotive Connector Socket 4 Way
- Amphenol Industrial, AT Automotive Connector Socket 6 Way
- Deutsch, DT Automotive Connector Socket 3 Way
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- Deutsch, DT Automotive Connector Socket 12 Way
- Deutsch, DT Automotive Connector Socket 8 Way