TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 2-2350891-4
- RS Stock No.:
- 222-3742
- Mfr. Part No.:
- 2-2350891-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 120 units)**
$2,160.36
(exc. GST)
$2,376.36
(inc. GST)
On back order for despatch 22/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
120 - 480 | $18.003 | $2,160.36 |
600 + | $16.202 | $1,944.24 |
**price indicative
- RS Stock No.:
- 222-3742
- Mfr. Part No.:
- 2-2350891-4
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Type | Receptacle | |
Gender | Female | |
Number of Rows | 4 | |
Current Rating | 13A | |
Mounting Type | Panel Mount | |
Series | NTSEAL | |
Termination Method | Solder | |
Series Number | 2350891 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Type Receptacle | ||
Gender Female | ||
Number of Rows 4 | ||
Current Rating 13A | ||
Mounting Type Panel Mount | ||
Series NTSEAL | ||
Termination Method Solder | ||
Series Number 2350891 | ||
Related links
- TE Connectivity Solder Termination 2-2350891-4
- TE Connectivity Solder Termination 2-2350891-2
- TE Connectivity Solder Termination 2-2350891-3
- TE Connectivity Solder Termination 1-2350891-4
- TE Connectivity Solder Termination 2350891-4
- TE Connectivity Solder Termination 1-2350891-3
- TE Connectivity Solder Termination 1-2350891-2
- TE Connectivity Solder Termination 1-2350891-1