Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- RS Stock No.:
- 196-1507
- Mfr. Part No.:
- DT04-2P-TN31 / 1-2303812-2
- Brand:
- Deutsch
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.96
(exc. GST)
$2.16
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 235 | $1.96 | $9.80 |
240 - 470 | $1.926 | $9.63 |
475 + | $1.892 | $9.46 |
*price indicative
- RS Stock No.:
- 196-1507
- Mfr. Part No.:
- DT04-2P-TN31 / 1-2303812-2
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | DEUTSCH DT |
Colour | Grey |
Termination Method | Screw |
IP Rating | IP68 |
Height | 17.02mm |
Width | 46.18mm |
Depth | 17.15mm |
Housing Material | PA GF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Series Number | 12303812 |
Related links
- Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- TE Connectivity, DEUTSCH DT Male 2 Way
- Deutsch, DT Automotive Connector Socket 2 Way
- TE Connectivity, DEUTSCH DT Automotive Connector Plug 6 Way, Wire...
- TE Connectivity, DEUTSCH DT Automotive Connector Plug 12 Way, Wire...